Honeywell GLDB01A1B

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
$ 107.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLDB01A1B.

IHS

Datasheet26 pages10 years ago

Honeywell

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-22.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellGLDB01A1A
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
HoneywellGLDC01A1A
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
HoneywellGLCB01A2B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
OMRON LIMIT SWITCH, SNAP ACTION N.O./N.C. SPDT ROLLER PLUNGER SCREW 15A 500VAC 250VDC
Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount
Snap-Action Switch 1-(1) SPDT 15A 250VAC Short Roller Lever, Screw Terminal M4 Z-15GW22-B

Descriptions

Descriptions of Honeywell GLDB01A1B provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC Rotary Conduit Automotive
Switch Limit; General Purpose; Plastic; SPDT 1NO 1NC
Honeywell Limit Switches, roller lever type, Waterproof travel switch, Plastic shell
Limit Switches SPDT 1NC 1NO 10A Side Rotary w/roller
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, ROLLER LEVER; Operating Force Max:0.12N; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; SVHC:No SVHC (20-Jun-2011); Actuator Type:Roller Lever; Case Material:thermoplastic; Conduit Thread Size:PG13.5; Contact Configuration:1 N/O + 1 N/C; External Depth:30mm; External Length / Height:55mm; External Width:30.5mm; Fixing Centres LxW:20-22; Fixing Hole Diameter:4.3mm; IP/NEMA Rating:IP66; No. of Mechanical Operations:15000000; Operating Force:2.5N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Pre-travel:3mm; Standard:EN50047, EN60947-5-1, IEC947-5-1-3; Thermal Current Rating:10A
Contact Configuration = 1CO / Actuator Type = Side Roller with Fixed Lever / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, PG 13.5 / Housing Material = Thermoplastic / Contact Element Type = Snap Action / Operating Force Ncm = 12 / Protection Rating = IP66 / Insulation Voltage V = 300 / Series = GLD

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLDB-01A1B