What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell GLCB06A2B

Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, Side Rotary Actuator
$ 49.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLCB06A2B.

IHS

Datasheet26 pages7 years ago

Honeywell

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

HoneywellGLCB01A2B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
HoneywellGLCB01A1B
LIMIT SWITCH, 1NC+1NO, SPDT, SNAP ACTION, SIDE ROTARY WITH ROLLER, PG13.5 TERMINATION
HoneywellGLDB01A4J
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
OMRON LIMIT SWITCH, SNAP ACTION N.O./N.C. SPDT ROLLER PLUNGER SCREW 15A 500VAC 250VDC
Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount
Snap-Action Switch 1-(1) SPDT 15A 250VAC Short Roller Lever, Screw Terminal M4 Z-15GW22-B

Descriptions

Descriptions of Honeywell GLCB06A2B provided by its distributors.

Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, Side Rotary Actuator
SWITCH, LIMIT, MINI, METAL SIDE, 2NC; Actuator Style:Side Rotary; Operating Forc
Switch Limit N.C. SPDT Side Rotary with Adjustable Lever Conduit 6A 240VAC 240VDC 0.11N Rotary Screw Mount
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
SWITCH, LIMIT, MINI, METAL SIDE, 2NC; Actuator Style:Side Rotary; Operating Force Max:4.9N; Switch Operation:Slow Action; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2013); Conduit Thread Size:PG13.5; Contact Configuration:2NC

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO