What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell GLAC07A2B

Micro Switch, 1NC+1NO, SPDT, Snap Action, Gold Contacts, Side Rotary With Roller

$ 286.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLAC07A2B.

Honeywell

Datasheet26 pages7 years ago
Datasheet26 pages7 years ago
Datasheet26 pages8 years ago
Instruction Sheet2 pages8 years ago
Instruction Sheet19 pages9 years ago
Datasheet26 pages9 years ago

IHS

Newark

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-98.30%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HoneywellGLDB33C-6
SWITCH SNAP ACT SPDT 100MA 50V
HoneywellGLAC07A1B
SNAP ACTION LIMIT SWITCH, ROTARY LEVER, ZINC, 1NO/1NC, 50V, IP67, GLA SERIES
HoneywellGLAC07B
Switch Limit; Basic; Top Push Button Head; 100mA; SPDT 1NO-1NC
SWITCH LIMIT SPDT .1A LEVR LOCK
Switch Snap Action N.O./N.C. SPDT Plunger 0.1A 125VAC 30VDC 2.45N Panel Mount Screw
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 0.1A 30VDC 3.5mm PANEL MOUNT

Descriptions

Descriptions of Honeywell GLAC07A2B provided by its distributors.

MICRO SWITCH, 1NC+1NO, SPDT, SNAP ACTION, GOLD CONTACTS, SIDE ROTARY WITH ROLLER
Switch Limit; General Purpose; Die Cast Zinc; SPDT 1NO 1NC
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Adjustable Lever Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Mount 0.1A 50VAC 50VDC Rotary Conduit
Honeywell, GLAseries Limit Switches, Adjustable rotor lever, Waterproof travel switch, Die-cast zinc housing, maximum50VDC
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, ROLLER LEVER; Actuator Style:Side Rotary Adjustable Roller; Operating Force Max:0.33N; Switch Operation:Off-On; Contact Voltage AC Max:50V; Contact Voltage DC Max:50V; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Switch Terminals:(Not Available); SVHC:No SVHC (20-Jun-2013); Actuator Type:Adjustable Roller Lever; Approval Bodies:CSA, UL; Case Material:Zinc die-cast; Conduit Thread Size:20mm; Contact Configuration:SPDT; Contact Current Rating:10A; External Depth:41.6mm; External Diameter:5.3mm; External Length / Height:75.8mm; External Width:42mm; Fixing Centres LxW:60 x 30; IP / NEMA Rating:IP67; No. of Mechanical Operations:15000000; Operating Force:9.7N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Series:GLS; Standard:EN50041, IEC947-5-1-3, NEMAA4, EN; Thermal Current Rating:0.1A
Contact Configuration = 1CO / Actuator Type = Side Rotary Adjustable Lever / Switching Current - AC A = 1.2 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 600 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, M20 / Housing Material = Zinc / Contact Element Type = Snap Action / Operating Force Ncm = 330 / Protection Rating = IP67 / Insulation Voltage V = 600 / Series = GLA
MICRO SWITCH GLA Series Global Limit Switches, Side Rotary With Roller - Adjustable, 1NC 1NO SPDT Snap Action, 20 mm, Gold Contacts Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLAC-07A2B