What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell GLAB07C

Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.1A 50VAC 50VDC 16N Linear Screw Mount

$ 205.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLAB07C.

Honeywell

Datasheet26 pages7 years ago
Datasheet26 pages7 years ago
Datasheet26 pages8 years ago
Instruction Sheet2 pages8 years ago
Instruction Sheet19 pages9 years ago
Datasheet26 pages9 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HoneywellGLDB33C-6
SWITCH SNAP ACT SPDT 100MA 50V
HoneywellGLAC07B
Switch Limit; Basic; Top Push Button Head; 100mA; SPDT 1NO-1NC
HoneywellGLAC07A
Limit Switch,Industrial Limit Switches,DIN Style Limits GLA, GLB, GLF, GLG
Switch Snap Action N.O./N.C. SPDT Plunger 0.1A 125VAC 30VDC 2.45N Panel Mount Screw
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 0.1A 30VDC 3.5mm PANEL MOUNT
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 3.5mm, Screw Terminal, Crossroller Plunger Actuator, Panel Mount

Descriptions

Descriptions of Honeywell GLAB07C provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.1A 50VAC 50VDC 16N Linear Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Top Roller Plunger Actuator, Panel Mount
LIMIT SWITCH, METAL, 1NO 1NC SNAP ACTION, TOP PIN PLUNGER, PG 13.5
MICRO SWITCH GLA Series Global Limit Switches, Top Roller Plunger, 1NC 1NO SPDT Snap Action, PG13.5, Gold Contacts Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO