Descriptions of Honeywell BXF3K provided by its distributors.
HONEYWELL MICRO SWITCH BXF3K Explosion Proof Limit Switch. More details: Explosion Proof Limit Switch, Plunger, Side, 10 Amps, Contact Form SPDT, Snap Action, 1NC/1NO, Double Break, Silver Contacts, Voltage Rating 600VAC/250VDC, NEMA Rating 1, 3, 4, 6, 7, 13, 1/2 In.-14 NPT Wiring Entry, Electrical Connection Screw Terminals, IP Rating 67, Movement Side, Travel Maximum Pretravel 0.10 In., Minimum Over Travel 0.19 In., Maximum Differential Travel 0.045 In., Series BX, Operating Temp. Range -40 Degrees to 158 Degrees F, Actuator Length 1.74 In., Body Material Aluminum