What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell AML92ERL

Industrial Panel Mount Indicators / Switch Indicators Six Chip Red Led 50 Ma 4 Volts
$ 38.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML92ERL.

IHS

Datasheet1 page0 years ago
Datasheet1 page28 years ago

element14

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
-14.25%

Supply Chain

Country of OriginUSA
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-06-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

OmronA16-5
Industrial Panel Mount Indicators / Switch Indicators 5V AC/DC INCAD BULB
HoneywellAML92EWL
LED, WHITE, FOR AML SERIES; Colour:White; Forward Current If Max:50mA; Forward Voltage:4V

Descriptions

Descriptions of Honeywell AML92ERL provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators Six Chip Red Led 50 Ma 4 Volts
LED, AML; Red; T-1-3/4; 4 V; 50 mA; Panel Mount; -20 degC; 60 degC
LED, RED, FOR AML SERIES; Colour:Red; Forward Current If Max:50mA; Forward Voltage:4V
Manual Switches Lamps, Soldering Recommendations, Receptacles
red Embedded mounting,welding mounting,panel mount
Single Color LED Display Cluster
ER - LED, AML; Red; T-1-3/4; 4
RS APAC
LAMP, LED REPLACEMENT, RED; LED Color:Red; Supply Voltage:4V; Current Rating:50mA; Forward Current If:50mA; Forward Voltage:4V; LED Type:Multichip; Lens Shape:Round; Mounting Type:Socket; No. of Pins:2

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO