Honeywell AML21EBA2CC

Pushbutton Switch, 4PDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
$ 425.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21EBA2CC.

Sager Electronics

Datasheet75 pages7 years ago
Datasheet75 pages7 years ago

IHS

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NKK SwitchesMB2181SS1W01-CA
Pushbutton Switch, 4PDT, On-(on), Momentary, 12 PCB Hole Cnt, Solder Terminal, Panel Mount
NKK SwitchesMB2185SS1W01-CA
Pushbutton Switch, 4PDT, On-on, Alternate, 12 PCB Hole Cnt, Solder Terminal, Panel Mount
NKK SwitchesMB2181SS1W01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, 4PDT, 6A, 125V
Enabling switch, four outputs, vertical mounting, with rubber seal

Descriptions

Descriptions of Honeywell AML21EBA2CC provided by its distributors.

Pushbutton Switch, 4PDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
Switch Non-Lighted Pushbutton; Quick Connect Terminals; 250V AC
Pb Switch, 4Spdt, 3A, 125Vac, Qc/Solder; Product Range:Aml21 Series; Contact Configuration:4Pdt; Switch Operation:Momentary; Pushbutton Actuator Style:Rectangular; Contact Current Ac Max:3A; Contact Voltage Vac:125V Rohs Compliant: Yes |Honeywell AML21EBA2CC
AML21 Series, Electronic Control Pushbutton, Rectangular, Standard Bezel, Unlighted, 4PDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.
Switch Push Button 4P8T Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount Product Highlights: 1, 2, or 4 poles. Silver or gold contacts. Full guard bezel option. Momentary or 2-level alternate action (push-on, push-off). UL recognized, CSA certified. Lamps can be furnished installed or ordered separately. Lamp circuit independent of switch circuit.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO