Honeywell 1SE3

Snap Acting/Limit Switch, Spst, Momentary, 1.35Mm, Wire Terminal, Steel Plunger Actuator, Panel
$ 142.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1SE3.

element14 APAC

Datasheet1 page0 years ago

Honeywell

Sager Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+84.01%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT 6A 250VAC 250VDC 2.5N Screw Mount Wire Lead
Switch Snap Action N.O./N.C. SPDT Dummy Roller Lever 6A 250VAC 250VDC 2.5N Screw Mount Wire Lead
Honeywell1SE3-3
Snap Acting/Limit Switch, Spst, Momentary, 5A, 30Vdc, 1.35Mm, Wire Terminal, Steel Plunger
Switch Snap Action N.O. SPST Hinge Lever 5A 250VAC 30VDC 1.18N Screw Mount Wire Lead
Switch Snap Action N.O. SPST Pin Plunger 5A 250VAC 30VDC 1.96N Screw Mount Wire Lead
Switch Snap Action N.C. SPST Short Hinge Roller Lever Wire Lead 5A 250VAC 125VDC Screw Mount

Descriptions

Descriptions of Honeywell 1SE3 provided by its distributors.

Snap Acting/Limit Switch, Spst, Momentary, 1.35Mm, Wire Terminal, Steel Plunger Actuator, Panel
Switch Snap Action N.O. SPST Pin Plunger 5A 250VAC 28VDC 4.73N Screw Mount Wire Lead Automotive
SWITCH SNAP ACT SPST-NO 5A 250V
ON - OFF SPST-NO 1.4N 5A wire mounting,panel mount 20.3mm*6.3mm*12.7mm
Environmentally Sealed Basic Switch,Single Pole Single Throw Normally Open Circuitry, 5 A at 250 VAC, Pin Plunger Actuator, includes 1 foot of Lead wire Termination. Allow 4 weeks for delivery if out of stock.
MICRO SWITCH PIN PLUNGER SPST-NO 5A 250V; MICRO SWITCH PIN PLUNGER SPST-NO 5A 250V; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:17ozf; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:5A; Circuitry:SPST-NO
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:17ozf; Switch Terminals:Wire Leads; Circuitry:SPST-NO; Contact Current Max:5A; Current Rating:5A; Features:Pin Plunger Actuator; Leaded Process Compatible:No ;RoHS Compliant: No
SE Series Environmentally Sealed Basic Switch, Single Pole Normally Open Circuitry, 5 A at 250 Vac, Pin Plunger Actuator, Leadwire Termination MICRO SWITCH™ SE Series and XE Series environment-sealed enclosed basic switches within a corrosion-resistant aluminum housing to seal precision switch contacts from contamination. SE Series switches include an SM basic switch; XE Series switches include the smaller SX Series basic switch.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO