Honeywell 1SE2

Switch Snap Action N.C. SP Plunger Wire Lead 5A 250VAC 30VDC 4.73N Screw Mount
$ 221.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1SE2.

Honeywell

Instruction Sheet9 pages10 years ago

Peerless Electronics

Sager Electronics

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
-70.24%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT 6A 250VAC 250VDC 2.5N Screw Mount Wire Lead
Switch Snap Action N.O./N.C. SPDT Dummy Roller Lever 6A 250VAC 250VDC 2.5N Screw Mount Wire Lead
Honeywell1SE3-3
Snap Acting/Limit Switch, Spst, Momentary, 5A, 30Vdc, 1.35Mm, Wire Terminal, Steel Plunger
Switch Snap Action N.O. SPST Pin Plunger 5A 250VAC 30VDC 1.96N Screw Mount Wire Lead
Switch Snap Action N.O. SPST Hinge Lever 5A 250VAC 30VDC 1.18N Screw Mount Wire Lead
Switch Snap Action N.C. SPST Short Hinge Roller Lever Wire Lead 5A 250VAC 125VDC Screw Mount

Descriptions

Descriptions of Honeywell 1SE2 provided by its distributors.

Switch Snap Action N.C. SP Plunger Wire Lead 5A 250VAC 30VDC 4.73N Screw Mount
Switch Limit; Sealed; Plunger Head; SPST-NC; 5A
Snap Acting/Limit Switch, SPST, Momentary, 5A, 30VDC, 1.35mm, Wire Terminal, Spherical Steel Plunger Actuator, Panel Mount
ON - OFF SPST 4.73N 5A wire mounting,threaded mounting 22.25mm(Length)*8.79mm(height)
SWITCH SNAP ACT SPST-NC 5A 250V
SE Series Environmentally Sealed Basic Switch, Single Pole Normally Closed Circuitry, 5 A at 250 Vac, Pin Plunger Actuator, Leadwire Termination MICRO SWITCH™ SE Series and XE Series environment-sealed enclosed basic switches within a corrosion-resistant aluminum housing to seal precision switch contacts from contamination. SE Series switches include an SM basic switch; XE Series switches include the smaller SX Series basic switch.
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:17ozf; Switch Terminals:Solder Lug; Circuitry:SPST-NC; Contact Current Max:5A; Current Rating:5A; Features:Pin Plunger Actuator; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SE-2