What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 12TW1-1A

Switch Toggle ON OFF ON DPDT Locking Lever Solder 5A 125VAC 30VDC Panel Mount with Threads
$ 147.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 12TW1-1A.

Sager Electronics

Datasheet9 pages7 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1988-02-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity6-6437630-8
Toggle Switch, DPDT, On-on, 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount
C&K Components9201SH3ZQE
Switch Toggle ON ON DPDT Round Toggle Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA223K12KZQ
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
C&K Components9201SHZQE
Switch Toggle ON ON DPDT Round Toggle Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA223S1YZQ
Switch Toggle ON None ON DPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
C&K Components9201KZQE
Switch Toggle ON ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 12TW1-1A provided by its distributors.

Switch Toggle ON OFF ON DPDT Locking Lever Solder 5A 125VAC 30VDC Panel Mount with Threads
Switch Toggle; Pull-to-Unlock; 5A/125V AC; DPDT; On-Off-On
Toggle Switch, SPDT, On-off-on, Latched, Solder Terminal, Toggle Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, MINIATURE, 2 POLE, 3 POSITION, SOLDER TERMINALS, LOCKING LEVER
SWITCH, TOGGLE, DPDT, 5A, 125V; Circuitry:DPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; Actuator Style:Locking Lever ;RoHS Compliant: No
MICRO SWITCH™ miniature toggle switches in two bushing sizes. Molded-in terminals are plated for soldering. Momentary and maintained circuitry closures available. Special on-on-on circuitries are also available. Pull-to-unlock levers prevent acciden
12TW1-1A, MS27721-21-1A, Honeywell MICRO SWITCH TW Series Toggle Switch, DPDT - 2 pole, 3 position (ON-OFF-ON), Solder terminal, Locking Lever (A) - Locked in three positions, Military Part Number MS27721-21-1A. Ampere/Voltage Range (Resistive Load): 0.1 A to 5.0 A at 0.5 Vdc to 28 Vdc; 0.1 A to 5.0 A at 0.5 Vac to 115 Vac. UL/CSA L117: 5 A at 125 Vac.
MICRO SWITCH TW Series Toggle Switch, 2 pole, 3 position, Solder terminal, Locking Lever, Military Part Number MS27721-21-1A MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12TW11A