Descriptions of Honeywell 111SM2 provided by its distributors.
Switch Snap Action N.O./N.C. SPDT Roller Lever 5A 250VAC 30VDC 1.95N Screw Mount Solder Lug
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 6.32mm, Screw Terminal, Roller Type Actuator, Panel Mount
Switch Limit; Subminiature; Roller Lever Head; SPDT 1NO-1NC; 5A
Switch, PRECISION, SubMiniature, Basic, Actuator-Roller LEVER,5AMPS,Solder
30V Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
HONEYWELL 111SM2 Microswitch, SM Series, SPDT, Solder, 5 A, 250 VAC, 30 VDC
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:7ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Panel; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICROSWITCH, ROLLER, SPDT, 1A; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Roller Lever; Operating Force Max:1.95N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:5A; Switch Terminals:Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Roller Lever; Contact Configuration:SPDT; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; Operating Force:1.95N; Series:SM; Switch Case:Phenolic; Terminal Type:Solder
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 125 Vac, 1 A, Roller Lever Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.
MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life. Product Highlights: Long operating life Elongated mounting hole for easier, more accurate mounting Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators) Choice of electrical termination (solder, quick connect, PCB) Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum) Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A) MIL-PFR-8805 qualified listings available Potential Applications: Aerospace Instrumentation Appliances Vending machines Timing devices Office equipment Computer/business equipment Test instruments Medical/dental equipment Communications equipment HVAC equipment Manually operated devices Valves