What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 102TL1-7

Switch Toggle ON OFF ON DPDT Lever IWTS 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
$ 293.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 102TL1-7.

IHS

Datasheet11 pages7 years ago

RS (Formerly Allied Electronics)

Honeywell

Master Electronics

Agility

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-01-14
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

Honeywell102TL1-8
Switch Toggle ON ON DPDT Lever IWTS 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell102TL1-5K
Toggle Switch, Spdt, Latched And Momentary, 18A, 28Vdc, Screw Terminal, Lever Actuator, Panel
Honeywell102TL2218-3
Switch Toggle ON ON DPDT Round Lever IWTS 7.5A 230VAC 250VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 102TL1-7 provided by its distributors.

Switch Toggle ON OFF ON DPDT Lever IWTS 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Toggle Switch, Spdt, Latched And Momentary, 18A, 28Vdc, Screw Terminal, Lever Actuator, Panel Mount
SWITCH TOGGLE DPDT 10A 125V | Honeywell 102TL1-7
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
TL Series Toggle Switch, 2 pole, 3 position, IWTS (14-16 Gage) terminal, Standard Lever, Military Part Number MS27723-27 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102TL17