What’s new: Find the right parts faster with our redesigned experience

Learn more

Hoffman PB1212PP

Back Panel Enclosure; Perforated; Steel; Gray; WxH: 11.5 x 10.4 in.
$ 32.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman PB1212PP.

Newark

Datasheet8 pages10 years ago
Datasheet8 pages13 years ago

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesHH-3450-C
ENCLOSURE, ACCESSORY, CONTACT KIT FOR (4) AA BATTERIES, FITS GRABBERS STYLE C
HoffmanA8P6AL
Back Panel Enclosure; Aluminum; Natural; WxH: 4.88 x 6.75 in.
Bud IndustriesHH-3442-C
Battery Contact Kit, Enclosure, Aa; |Bud Industries HH-3442-C
HoffmanCCAP88
Inner Panel Enclosure; Steel; Natural; WxH: 2.72 x 2.52 in.
HoffmanCCAP188
Inner Panel Enclosure; Steel; Natural; WxH: 2.72 x 6.46 in.
Bud IndustriesMB-14273
BUD RAK-MOUNT BRACKETS_ PAIR Item Number : MB-14273 Sold in Pairs (2)

Descriptions

Descriptions of Hoffman PB1212PP provided by its distributors.

Back Panel Enclosure; Perforated; Steel; Gray; WxH: 11.5 x 10.4 in.
Internal Panel, Perforated, Steel, 10.40 X 11.50 in.
PANEL, ENCLOSURE, 10.4INX11.5IN, STEEL
Interior Panel, 16 Gangs, Steel

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products