Hoffman F44W24FG

Grey Fibreglass Cable Trunking NEMA Wireway; W102 mm x D102mm; L610mm
$ 574.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman F44W24FG.

Newark

Datasheet4 pages13 years ago

Descriptions

Descriptions of Hoffman F44W24FG provided by its distributors.

Grey Fibreglass Cable Trunking NEMA Wireway; W102 mm x D102mm; L610mm
Feed-Through Wireway Gray Fiberglass Polyester 24.00 in.
Fiberglass Feed-Through Nema Type 12
Wireway, Straight Section, Steel, Grey; Raceway / Duct Material:steel; Raceway / Duct Color:grey; External Length:610Mm; External Width:102Mm; External Height:102Mm; Product Range:f25 Series Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • F-44W24FG