Hoffman CCAP128

PANEL, ENCLOSURE, 4.49INX2.72IN, STEEL; Panel Material: Steel; Body Color: (Not Ap
$ 7.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman CCAP128.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages13 years ago

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesHH-3450-C
Battery Contact Kit (1) Positive (1) Negative Contact Spring Coil Steel Contact AA Cell
Bud IndustriesHH-3442-C
BUD BATTERY CONTACT KIT_AA_GRABBER Item Number : HH-3442-C
HoffmanCCAP88
Inner Panel Enclosure; Steel; Natural; WxH: 2.72 x 2.52 in.
HoffmanCCAP188
Inner Panel Enclosure; Steel; Natural; WxH: 2.72 x 6.46 in.

Descriptions

Descriptions of Hoffman CCAP128 provided by its distributors.

PANEL, ENCLOSURE, 4.49INX2.72IN, STEEL; Panel Material:Steel; Body Color:(Not Ap
Inner Panel Enclosure; Steel; Natural; WxH: 2.72 x 4.29 in.
Internal Panel, Natural, Plated Steel, 114 X 69 mm., COMPACT Series
PANEL, ENCLOSURE, 4.49INX2.72IN, STEEL; Panel Material:Steel; Body Color:-; For Use With:CCA1286 Enclosure; External Height - Imperial:4.49"; External Height - Metric:114mm; External Width - Imperial:2.72"

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • C-CAP128