What’s new: Find the right parts faster with our redesigned experience

Learn more

Hoffman A8064CHNFSS6

Continuous Hinge with Clamps Junction Box Type 4X, 8x6x4, Brushed, Stainless 316
$ 616.383
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A8064CHNFSS6.

JRH Electronics

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hoffman A8064CHNFSS6 provided by its distributors.

Continuous Hinge with Clamps Junction Box Type 4X, 8x6x4, Brushed, Stainless 316
Enclosure Wall Mount; Stainless Steel; HxWxD: 8 x 6 x 4 in.
Screw Down Clamps Electrical Enclosures, 8 in H, 4 in D, 6 in W, 12, 3R, 4, 4X
J Box, Type 4X Hinged Cover, 8.00X6.00X4.00, SS Type 316L,
JUNCTION BOX S STL 7.99"LX5.98"W
JUNCTION BOX S STEEL 8"L X 6"W
Enclosure, Junction Box, Ss; Enclosure Type:electrical / Industrial; Enclosure Material:steel; External Height - Metric:203Mm; External Width - Metric:152Mm; External Depth - Metric:102Mm; Ip Rating:ip66; Body Color:grey Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-8064CHNFSS6