What’s new: Find the right parts faster with our redesigned experience

Learn more

Hirschmann 934093101

Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Red, 60 V, 16 A, 1.5 M Rohs Compliant: Yes |Hirschmann Test And...
$ 7.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 934093101.

Newark

Datasheet1 page13 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-2.85%

Related Parts

Pomona ElectronicsB-36-2
Test Lead, Banana Plug, 4 mm, Stackable - Banana Plug, 4 mm, Stackable, 914mm, Die-Cast Zinc
Pomona ElectronicsB-12-2
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsB-18-2
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Hirschmann934062103
Hirschmann Test & Measurement , 16A, 60V , , 1m
Hirschmann934058101
Hirschmann SKS MLN Meetsnoer - 934058101
Hirschmann934092104
Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Green, 60 V, 16 A, 1 M Rohs Compliant: Yes |Hirschmann Test And Measurement 934092104

Descriptions

Descriptions of Hirschmann 934093101 provided by its distributors.

Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Red, 60 V, 16 A, 1.5 M Rohs Compliant: Yes |Hirschmann Test And Measurement 934093101
Hirschmann SKS MLN Meetsnoer - 934093101
TEST LEAD, RED, 1.5M, 60V, 16A; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60V; Current Rating: 16A; Insulator Colour: Red; Lead Length - Metric: 1.5m; L

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN