What’s new: Find the right parts faster with our redesigned experience

Learn more

Hirschmann 931824104

Hirschmann SKS SLS Banaansteker - 931824104
$ 3.56
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 931824104.

TME

Datasheet2 pages1 year ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hirschmann 931824104 provided by its distributors.

Hirschmann SKS SLS Banaansteker - 931824104
Conn, Banana, Plug, 30A, Solder, Grn; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:30A; Voltage Rating:60Vdc; Contact Plating:Nickel Plated Contacts; Connector Colour:Green; Contact Material:Brass; Contact Termination Rohs Compliant: Yes |Hirschmann Test And Measurement 931824104

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN