What’s new: Find the right parts faster with our redesigned experience

Learn more

Hirschmann 931667100

4 mm plug, solder connection, 2.5 mm², CAT O, black, 931667100
$ 1.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 931667100.

Newark

Datasheet1 page13 years ago
Datasheet1 page24 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-9.23%

Descriptions

Descriptions of Hirschmann 931667100 provided by its distributors.

4 mm plug, solder connection, 2.5 mm², CAT O, black, 931667100
Hirschmann SKS BUELA Banaansteker - 931667100
Hirschmann 4 mm, , 60V , 30A, , 60.5mm
Test Plug, Black, Buela; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:30A; Voltage Rating:60V; Contact Plating:Nickel Plated Contacts; Connector Colour:Black; Contact Material:Brass; Contact Termination Type:Solder; Rohs Compliant: Yes |Hirschmann Test And Measurement 931667100

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN