What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC HR10-PC-212

Circular Push Pull Connectors MALE CONTACTS SILVER REEL
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-PC-212.

IHS

Datasheet16 pages3 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-1.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of HIROSE ELECTRIC HR10-PC-212 provided by its distributors.

Circular Push Pull Connectors MALE CONTACTS SILVER REEL
Connector Accessory, 0.039in Max Cable Dia, Contact, Phosphor Bronze
Contact PIN Crimp ST Cable Mount 26-30AWG Reel
CONTACT PIN 26-30AWG CRIMP SLVR
Circular Contact, Pin, 30-26Awg, Crimp; Product Range:Hr10 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:26Awg; Wire Size Awg Min:30Awg; Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Hirose/hrs HR10-PC-212

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR10PC212