What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC DF63-1618PCF

Connector Accessory, 0.083in Min Cable Dia, 0.126in Max Cable Dia, Contact, Copper Alloy
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF63-1618PCF.

IHS

Datasheet6 pages6 years ago

Future Electronics

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-39.01%

Supply Chain

Introduction Date2016-02-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of HIROSE ELECTRIC DF63-1618PCF provided by its distributors.

Connector Accessory, 0.083in Min Cable Dia, 0.126in Max Cable Dia, Contact, Copper Alloy
Power to the Board Crimp Terminal, Tin Plated, 16-18 AWG, Push-In
DF63 Series 16-18 AWG 15 A Tin Plated Phosphor Bronze Pin Crimp Contact
[EnerBee™]15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed), 14.0 A, -55 to 105 ℃, RoHS
Hirose SCT
CONN PIN 16-18AWG CRIMP TIN / Pin Contact Tin 16-18 AWG Crimp
CONTACT, PIN, 18-16AWG, CRIMP; Product Range:DF63 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Contact Plating:Tin Plated Contacts; Wire Size AWG Min:18AWG; Contact Material:Phosph

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L