What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC DF58-2830SCF

CONN FML SKT 28-30AWG CRIMP TIN / Female Blade Sockets Contact Tin 28-30 AWG Crimp Stamped

$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF58-2830SCF.

IHS

Datasheet8 pages8 years ago

Future Electronics

ODG (Origin Data Global)

Master Electronics

TME

Inventory History

3 month trend:
+0.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of HIROSE ELECTRIC DF58-2830SCF provided by its distributors.

CONN FML SKT 28-30AWG CRIMP TIN / Female Blade Sockets Contact Tin 28-30 AWG Crimp Stamped
Connector Accessory, 0.02in Min Cable Dia, 0.024in Max Cable Dia, Contact, Copper Alloy
[Snapbee ] Small-Sized, Low Profile 1.0Mm Height, Wire-To-Board Connectors For Power Supply |Hirose/hrs DF58-2830SCF
with imprint Crimping tin 28-30 AWG push-in
Crimp Socket Contact for connector
CRIMP CONTACT AWG 2830 666-1011-0-00
CUT STRIP - CRIMP CONTACT AWG 28-30
CONTACT, SOCKET, 30-28AWG, CRIMP
CONTACT, SOCKET, 30-28AWG, CRIMP; Product Range: DF58 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 28AWG; Contact Plating: Tin Plated Contacts; For Use With: Hirose DF58 Series Wire-to-Board Connectors; Wire Size AWG Min: 30AWG; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF582830SCF