What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC DF57-2830SCF

CONN SOCKET 28-30AWG CRIMP TIN / Socket Contact Tin 28-30 AWG Crimp

$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF57-2830SCF.

IHS

Datasheet9 pages3 years ago

element14 APAC

Electro Sonic

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
+41.56%

Supply Chain

Country of OriginJapan
Introduction Date2012-08-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of HIROSE ELECTRIC DF57-2830SCF provided by its distributors.

CONN SOCKET 28-30AWG CRIMP TIN / Socket Contact Tin 28-30 AWG Crimp
Headers & Wire Housings FML CRIMP CNTCT/REEL AWG#28 to AWG#30
[SnapBee™]Low Profile Swing-Lock Bd.-to-Wire for Power (UL/CSA Certified), 2.5 A, -35 to 85 ℃, RoHS
Hirose SCT
Contact PIN Crimp ST Cable Mount 28-30AWG Reel
CONTACT, DF57, AWG28-30; Connector Type:Contact, Crimp; For Use With:DF57 Series Wire to Board Connectors; Current Rating:2A; Contact Plating:Tin; Contact Material:Phosphor Bronze; Contact Termination:Crimp; SVHC:No SVHC ;RoHS Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L