What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC DF51K-28DP-2DS(800)

Wtb Conn, Header, R/A, 28Pos, 2Row, 2Mm; |Hirose / Hrs DF51K-28DP-2DS(800)
$ 1.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF51K-28DP-2DS(800).

IHS

Datasheet12 pages5 years ago

Farnell

TME

Hirose SCT

Sager Electronics

Inventory History

3 month trend:
+60.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2020-04-05
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of HIROSE ELECTRIC DF51K-28DP-2DS(800) provided by its distributors.

Wtb Conn, Header, R/A, 28Pos, 2Row, 2Mm; |Hirose / Hrs DF51K-28DP-2DS(800)
Headers & Wire Housings 2mm Pitch WtoB Conn 28 pos RA Header
[SignalBee™]2mm Pitch, Center Lock, Wire-to-Board Connector, -55 ℃ to 105 ℃
Hirose SCT
28pin 2mm 2 2mm Header,Latch Holder 2A 1μm tin Black Through hole mounting
Conn Shrouded HDR 28 POS 2mm Solder RA Through Hole Tray
Avnet Japan
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator
Male Pin Rectangular Connector
CONN HDR 2MM DUAL TIN R/A 28POS
线至板连接器, 针座, 直角型, 28路, 2排, 2MM;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF51K-28DP-2DS800
  • DF51K28DP2DS800