What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC DF51A-30DP-2DSA

DF51 Series 2 Row 30 Position 2 mm No Guide Boss Straight Tin Plated Pin Header
$ 0.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF51A-30DP-2DSA.

IHS

Datasheet21 pages4 years ago

Future Electronics

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-2.60%

CAD Models

Download HIROSE ELECTRIC DF51A-30DP-2DSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2019-04-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of HIROSE ELECTRIC DF51A-30DP-2DSA provided by its distributors.

DF51 Series 2 Row 30 Position 2 mm No Guide Boss Straight Tin Plated Pin Header
[Signalbee ] 2Mm Pitch, Positive Lock Wire-To-Board Connector (Ul, c-Ul Listed) |Hirose/hrs DF51A-30DP-2DSA
Conn Shrouded HDR 30 POS 2mm Solder ST Through Hole Bag
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
Headers & Wire Housings 30P 2R STRAIGHT HEAD ER TIN
CONNECTOR, HEADER, 60POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 60Contacts; Gender: Header; Product Range: SignalBee DF51 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF51A30DP2DSA