What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC DF51A-18DP-2DSA

DF51 Series 2 Row 18 Position 2 mm No Guide Boss Straight Tin Plated Pin Header
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF51A-18DP-2DSA.

IHS

Datasheet21 pages5 years ago

Future Electronics

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-0.16%

CAD Models

Download HIROSE ELECTRIC DF51A-18DP-2DSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2019-04-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of HIROSE ELECTRIC DF51A-18DP-2DSA provided by its distributors.

DF51 Series 2 Row 18 Position 2 mm No Guide Boss Straight Tin Plated Pin Header
[Signalbee ] 2Mm Pitch, Positive Lock Wire-To-Board Connector (Ul, c-Ul Listed) |Hirose/hrs DF51A-18DP-2DSA
Conn Shrouded HDR 18 POS 2mm Solder ST Through Hole Bag
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
Headers & Wire Housings 18P 2R STRAIGHT HEAD ER TIN
CONNECTOR, HEADER, 36POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 36Contacts; Gender: Header; Product Range: SignalBee DF51 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF51A18DP2DSA