What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC DF50A-11S-1C

[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50A-11S-1C
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF50A-11S-1C.

IHS

Datasheet20 pages2 years ago

element14 APAC

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download HIROSE ELECTRIC DF50A-11S-1C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

HIROSE ELECTRICDF50A-9S-1C
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50A-9S-1C
HIROSE ELECTRICDF50A-12S-1C
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50A-12S-1C
HIROSE ELECTRICDF50A-8S-1C
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50A-8S-1C
IllumiMate 1.25mm Pitch Wire-to-Board Crimp Housing, Single Row, 3 Circuits, Natural
Conn IDC Connector F 8 POS 1.25mm IDT RA Cable Mount Mini Mi II™ Bag
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch

Descriptions

Descriptions of HIROSE ELECTRIC DF50A-11S-1C provided by its distributors.

[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50A-11S-1C
DF50 RoHS Compliant COMMERCIAL UL Socket Connector Housing 30Cycles 28AWG 30mOhm 85C
Connector Housing Wire to Board Receptacle 28 Position 2.54mm Straight Cable Mount
11 CONTACT(S) FEMALE TWO PART BOARD CONNECTOR CRIMP
Latch Lock,Socket 1 11pin Female Socket , 12.95mm*6.85mm
Headers & Wire Housings 11P 1.0MM PITCH CRIM P HOUSING

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF50A11S1C