What’s new: Find the right parts faster with our redesigned experience

Learn more

Heyco 2663

Cable Accessories Dome Plug Nylon 6/6 Black
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Heyco 2663.

Electro Sonic

Datasheet1 page0 years ago

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.22%

Supply Chain

Introduction Date2021-06-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Heyco 2663 provided by its distributors.

Cable Accessories Dome Plug Nylon 6/6 Black
PLUG, NYLON 6/6, BLACK, 0.6250 IN, HEIGHT 0.4100 IN, DP SERIES
Black DP 625 Multiple Locking Steps Heyco® Dome Plug
Locking Hole Plug .625" Mounting Hole Diameter
Heyco 2663 Liquid Tight Connector Brand: Heyco. Part Number: 2663. Dome Plug, Size: 5/8 IN Mounting Hole Diameter, Material: Nylon 6/6, Finish: Matte Finish Head, Color: Black, Temperature Rating: -40 To 221 DEG F, Head Diameter: 0.718 IN, Overall Height: 0.406 IN, RU Listed, CSA Certified, 94V-2 Flammability Rating, For Closing Unneeded Panel Holes And Electrical Knockouts. Additional Description: HEYC-2663 DP 625 BLACK DIAMETER,BLK. Catalog Description: Dome Plug, Size: 5/8 IN Mounting Hole Diameter, Material: Nylon 6/6, Finish: Matte Finish Head, Color: Black, Temperature Rating: -40 To 221 DEG F, Head Diameter: 0.718 IN, Overall Height: 0.406 IN, RU Listed, CSA Certified, 94V-2 Flammability Rating, For Closing Unneeded Panel Holes And Electrical Knockouts..

Manufacturer Aliases

Heyco has several brands around the world that distributors may use as alternate names. Heyco may also be known as the following names:

  • HEYCO PRODUCTS
  • HEYCO PRODUCTS INC
  • Heyco Products Corporation
  • Heyco by Wiha
  • HEYCO MOLDED PRODUCTS INC
  • HEYCO MOLDED PRODUCTS
  • BALS ELEKTROTECHNIK GMBH & CO KG
  • ODU
  • HEYCO MOLDED PROD
  • Coolaudio
  • Heyco Limited
  • COAST ADVANCED CHIP MAGNETICS
  • HEYCO PRODUCTS INCORPORATED