Sign In
Sign up
Resources
BOM Tool
Cost your BOM with best offers and prefilled carts
API
Instant electronic part data for design and sourcing
The Pulse
Blog for PCB design, components, and industry trends
Browse
Electronic Parts by Category
Browse parts by function and type
Manufacturers
Explore parts by manufacturer
Distributors
Find authorized sellers and availability
Appearance
Theme
Light, dark, or match browser
Browser
Electronic Parts
Tools and Supplies
Soldering Supplies and Tools
Distributor links are sponsored
Hexacon
SI-P550
Hexacon SI-P550 Hexacon Soldering Iron 550W Steady Output w/ 1-1/8" Tip
$ 463.57
Add to BOM
Price and Stock
Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
Distributor links are sponsored
See all price breaks
Distributor
SKU
Stock
Min
Pkg
Bulk Pricing
1
10
100
1,000
10,000
Hisco
SI-P550-23300
1
1
USD
463.57
463.57
463.57
463.57
463.57
14h
Tequipment
HEXACONSI-P550
1
USD
463.57
463.57
463.57
463.57
463.57
21h
TestEquity
432IR500
1
1
USD
463.57
449.66
412.58
412.58
412.58
7h
Inventory History
3 month trend: +0.00%
CAD Models
0 models available
Alternate Parts
0 parts available
Inventory History
Time: 3 month
3 month trend:
+0.00%
Sign in or create a free account to access 1 year trend
Powered by
Descriptions
Descriptions of Hexacon SI-P550 provided by its distributors.
Hexacon SI-P550 Hexacon Soldering Iron 550W Steady Output w/ 1-1/8" Tip
TestEquity
Hexacon Heavy Duty SolderPlug Tip Soldering Iron with Heat Interrupter
Hisco
Heavy Duty Plug Tip Soldering Iron, Straight, 1-1/8' Tip, 550W
Tequipment
Images
Tequipment
All-Spec
Inventory History
3 month trend: +0.00%
CAD Models
0 models available
Alternate Parts
0 parts available
Talk to Us!