HellermannTyton TM1SF0C2

Push-Button Cable Tie Mount, .13' Max Panel, .2' Max Tie W, BK-Note: Price is for 100 Units
$ 0.346
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton TM1SF0C2.

element14 APAC

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+7.61%

Descriptions

Descriptions of HellermannTyton TM1SF0C2 provided by its distributors.

Push-Button Cable Tie Mount, .13' Max Panel, .2' Max Tie W, BK-Note:Price is for 100 Units
Cable Tie Mount, 6.35Mm, Pa6.6, Pk100; Mount Fixing Type:Push Barb; Mounting Hole Dia:6.35Mm; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:15.8Mm; Width:10.2Mm; Height:-; Product Range:- Rohs Compliant: Yes |Hellermanntyton TM1SF0C2
HellermannTyton Pushbutton Mount, Type TM1SF, Arrowhead Mount, 0.2 in Maximum Tie Width, 0.62 in Base Length, 0.4 in Base Width, Polyamide 6.6, Black

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton