HellermannTyton T30R0UVM4

Cable Tie, UV Resistant, 6'L, UL Rated, 30lb, PA66UV, Black-Note: Price is for 1000 Units
$ 0.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T30R0UVM4.

element14 APAC

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-27.45%

Descriptions

Descriptions of HellermannTyton T30R0UVM4 provided by its distributors.

Cable Tie, UV Resistant, 6'L, UL Rated, 30lb, PA66UV, Black-Note:Price is for 1000 Units
Standard Cable Tie 6"L, 30 Tensile Strength, Black 2% Carbon, 1000/Pack
Cable Tie, 148Mm, Pa6.6 Uv, 30Lb, Black; Cable Tie Material:Nylon 6.6 Uv Resistant (Polyamide 6.6 Uv Resistant); Cable Tie Length:148Mm; Cable Tie Width:3.6Mm; Cable Bundle Diameter Max:35Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton T30R0UVM4
HellermannTyton T30R0UVM4 UV-resistant cable tie is a black self-locking nylon tie with a 6" length for outdoor and exposed-environment bundling. Its UV-stabilized construction supports durable wire, cable, hose, and tubing fastening where sunlight resistance and long-term retention matter.

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton