HellermannTyton T30L0HSM4

High-Temp Cable Tie, 8" Long, UL Rated, 30lb Tensile Strength, PA66HS, Black, 1000 per Package
$ 0.088
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T30L0HSM4.

element14 APAC

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.55%

Descriptions

Descriptions of HellermannTyton T30L0HSM4 provided by its distributors.

High-Temp Cable Tie, 8" Long, UL Rated, 30lb Tensile Strength, PA66HS, Black, 1000 per Package
HellermannTyton T30L0HSM4 Cable Tie, High-Temperature, 8"L, 30lb, PA66HS, Black, 1000/Pkg, T-Series
Cable Tie, 198Mm, Pa6.6 Hs, 30Lb, Black; Cable Tie Material:Nylon 6.6 Hs (Polyamide 6.6 Hs) (Heat Stabilised); Cable Tie Length:198Mm; Cable Tie Width:3.6Mm; Cable Bundle Diameter Max:50Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton T30L0HSM4
HIGH-TEMP CABLE TIE 8 LONG U 111-03341
1.97" (50.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg)
CBL TIE LOCKING BLACK 30LBS 7.8"

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton