HellermannTyton T18S0M4

Cable Tie, 3.3" Long, UL Rated, 18lb Tensile Strength, PA66, Black, 1000 per Package
$ 0.033
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T18S0M4.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet3 pages18 years ago
Datasheet1 page20 years ago
Datasheet3 pages20 years ago

Master Electronics

Inventory History

3 month trend:
+37.53%

Related Parts

HellermannTytonT18R0M4
HellermannTyton Cable Tie; Black; Nylon 6.6; 4" Length; 0.9" Bundle Diameter; 1000 ct.
Avery Dennison08433-0
Miniature Weather Resistant Cable Tie, 4 in, Black, 18 lb minimum tensile strength 1M/BG
HellermannTytonT18L0M4
T18L CABLE TIE 18LB. 8.0 inch MAX. BUN. DIA. 2.17 inch PA66 BLACK PACKAGE QUANTITY OF 1000
HellermannTytonT18I0M4
HellermannTyton T18I0M4 Cable Tie, Standard, 5.5"L, 18lb, PA66, Black, 1000/Pkg, T-Series
Panduit PLT1M-XMR30 Cable Tie, Continuously Molded, Heat Stable, 4"L, Nylon 6/6, Black, 5000Pc
Avery Dennison08472-0
Ladder Tie black heat stabilized 7" with 40 Lb minimum tensile strength 1M/BG

Descriptions

Descriptions of HellermannTyton T18S0M4 provided by its distributors.

Cable Tie, 3.3" Long, UL Rated, 18lb Tensile Strength, PA66, Black, 1000 per Package
HellermannTyton T18S0M4 Cable Tie, Standard, .09"Wx3.27"L, 18lb, PA66, Black, 1000/Pkg, T-Series
Tie Cable; Polyamide; 18 lb.; PA66 Natural; 3.3 in. Long
Cable Ties, Standard Locking, Polyamide 6/6, Black, 16mm, 80N, Bag
Cable Tie, 83Mm, Pa6.6, 18Lb, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:83Mm; Cable Tie Width:2.3Mm; Cable Bundle Diameter Max:16Mm; Cable Tie Type:Standard; Product Range:-; Tensile Strength Pounds:18Lb Rohs Compliant: Yes |Hellermanntyton T18S0M4
Standard Cable Tie, 3.3in. Long, UL
CABLE TIE 3 LONG UL RATED 1 111-02811
CBL TIE LOCKING BLACK 18LB 3.27"

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton