HellermannTyton T18RWPM9M4

HellermannTyton T18RWPM9M4 Cable Tie, Arrowhead Mount, 4.5"L, 18lb, PA66, Natural, 1000/Pkg
$ 0.277
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T18RWPM9M4.

element14 APAC

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-5.88%

Descriptions

Descriptions of HellermannTyton T18RWPM9M4 provided by its distributors.

HellermannTyton T18RWPM9M4 Cable Tie, Arrowhead Mount, 4.5"L, 18lb, PA66, Natural, 1000/Pkg
1-PIECE CABLE TIE WITH ARROWHE 126-00603 NATURAL
Cable Tie, Arrowhead Mount/Wings, 1Pc, 4.5' Long, 18lb, PA66, Natural-Note:Price is for 1000 Units
Cable Ties, Standard Locking Polyamide 6/6 Natural 22mm 80N Bag
Cable Tie 1-Piece with Arrowhead Mount with Wings, 4.5"L, 18lb, 0.19 - 0.22" Mtg Hole, PA66, Natural, 1000 per Package
1-Piece Cable Tie/Arrowhead Mount with W
CABLE TIE, 113mm, PA6.6, 18LB, NATURAL; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Length:113mm; Width:2.5mm; Bundle
Arrowhead Wing Push mnt Tie 18lb NA
CBL TIE, NYLON 6.6 (PA 6.6), NATURAL;
0.86" (22.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
CBL TIE LOCKING NAT 18LBS 4.45"
Hellermann Tyton T18RWPM9M4 Wing Push Mount Cable Tie Brand: Hellermann Tyton. Part Number: T18RWPM9M4. HellermannTyton Wing Push Mount Cable Tie, Type T18RWPM Arrowhead, 4-1/2 in Length, 0.1 in Width, 0.043 in Thickness, 0.06 to 0.86 in Bundle Dia, Self-Affixing, 18 lb Tensile, -40 to 185 deg F, Polyamide 6.6, Natural. Additional Description: TYTO-T18RWPM9M4 1-PIECE CABLE TIE WITH ARROWHEAD MOUNT WITH WINGS, 4.5 L, 18 LB, IN-.22 IN PANEL THICKNESS .07 IN-.13 IN PA66 NATURAL 1000/PK. Catalog Description: Wing design helps stabilize the tie in high vibration applications. One-piece mounting ties offer a complete solution by both bundling cable and simultaneously providing a mounting solution. HellermannTyton's one-piece mounting ties offer the ideal combination of high specification materials and superior design to suit the mounting and bundling needs of complex applications...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton