HellermannTyton T18R6M4

HellermannTyton T18R6M4 Cable Tie, Standard, 3.94"L, 18lb, PA66, Blue, 1000/Pkg, T-Series
$ 0.049
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T18R6M4.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page11 years ago

Master Electronics

Inventory History

3 month trend:
+499%

Descriptions

Descriptions of HellermannTyton T18R6M4 provided by its distributors.

HellermannTyton T18R6M4 Cable Tie, Standard, 3.94"L, 18lb, PA66, Blue, 1000/Pkg, T-Series
Cable Tie, Non-Releasable, Polyamide 6.6, Blue, 1000 per Package
Cable Tie 18 lb. 4 Max. Bun. Dia .87 PA66 Blue 1000/pk
Cable Ties, Clip Tie Polyamide 6/6 Blue 22mm 80N Bag
Standard, Locking Blue 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
CABLE TIE, BLUE, NYLON, APPROX. LNG 100 MM, T-SERIES
MILSPEC CABLE TIE 4 LONG MS3 111-01845
CABLE TIE, 100MM, PA6.6, 18LB, BLUE
CBL TIE LOCKING BLUE 18LBS 3.93"
Cable Tie, 100Mm, Pa6.6, 18Lb, Blue; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:100Mm; Cable Tie Width:2.45Mm; Cable Bundle Diameter Max:22Mm; Cable Tie Type:Standard; Product Range:-; Tensile Strength Pounds:18Lbrohs Compliant: Yes |Hellermanntyton T18R6M4

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton