HellermannTyton T18L0C2

HellermannTyton T18L0C2 Cable Tie, Standard, 8"L, 18lb, PA66, Black, 100/Pkg, T-Series
$ 0.223
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T18L0C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet2 pages19 years ago
Datasheet4 pages18 years ago
Datasheet3 pages20 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-1.06%

Related Parts

TE Connectivity4-160967-2
CABLE TY 98X2.5 BLA Part Number: 4-160967-2 | Internal Number: 4-160967-2 | TE Connectivity
HellermannTytonT18L0M4
T18L CABLE TIE 18LB. 8.0 inch MAX. BUN. DIA. 2.17 inch PA66 BLACK PACKAGE QUANTITY OF 1000
HellermannTytonT18I0M4
HellermannTyton T18I0M4 Cable Tie, Standard, 5.5"L, 18lb, PA66, Black, 1000/Pkg, T-Series
HellermannTytonT18I0C2
HellermannTyton T18I0C2 Cable Tie, Standard, 5.5"L, 18lb, PA66, Black, 100/Pkg, T-Series
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series

Descriptions

Descriptions of HellermannTyton T18L0C2 provided by its distributors.

HellermannTyton T18L0C2 Cable Tie, Standard, 8"L, 18lb, PA66, Black, 100/Pkg, T-Series
Cable Tie, 8'L, UL Rated, 18lb, PA66, Black, T-Series-Note:Price is for 100 Units
Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Black, 100 per Package
Cable Tie, 205Mm, Pa6.6, 18Lb, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:205Mm; Cable Tie Width:2.5Mm; Cable Bundle Diameter Max:55Mm; Cable Tie Type:Standard; Product Range:-; Tensile Strength Pounds:18Lbrohs Compliant: Yes |Hellermanntyton T18L0C2

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton