HellermannTyton T120L0UVK2

HellermannTyton T120L0UVK2 Cable Tie, Heavy-Duty, 30"L, 120lb, PA66UV, Black, 50/Pkg, T-Series
$ 1.895
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T120L0UVK2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page19 years ago

Master Electronics

Inventory History

3 month trend:
-21.44%

Descriptions

Descriptions of HellermannTyton T120L0UVK2 provided by its distributors.

HellermannTyton T120L0UVK2 Cable Tie, Heavy-Duty, 30"L, 120lb, PA66UV, Black, 50/Pkg, T-Series
Cable Tie, Heavy Duty, 30'L, UL Rated, 120lb, PA66UV, Black-Note:Price is for 50 Units
Heavy Duty Cable Tie, 30" Long, UL Rated, 120lb Tensile Strength, PA66UV, Black, 50 per Package
Cable Tie, 760Mm, Pa6.6 Uv, 120Lb, Black; Cable Tie Material:Nylon 6.6 Uv Resistant (Polyamide 6.6 Uv Resistant); Cable Tie Length:760Mm; Cable Tie Width:7.6Mm; Cable Bundle Diameter Max:225Mm; Cable Tie Type:Heavy Duty Rohs Compliant: Yes |Hellermanntyton T120L0UVK2
Hellermann Tyton T120L0UVK2 Cable Tie Brand: Hellermann Tyton. Part Number: T120L0UVK2. HellermannTyton Cable Tie, Heavy Duty, 30 in Length, 0.3 in Width, 0.075 in Thickness, 0.23 in Bundle Dia, 120 lb Tensile, -40 to 185 deg F, Polyamide, Black. Additional Description: TYTO-T120L0UVK2 HEAVY DUTY CABLE TIE, 30 LONG, UL RATED, 120LB TENSILE STRENGTH, PA66UV, BLACK, 50/PKG 111-12460. Catalog Description: Used in the solar industry and other applications, HellermannTyton offers cable ties made of UV stabilized PA66UV material. This material provides additional protection against UV radiation for long-term outdoor use and is available in various styles, tensile strengths, and bundle diameters. T-Series cable ties feature inside serrations to provide a positive hold on wire and cable bundles. The head design guarantees high tensile strength and a low insertion force. For high-volume applications, tensioning tools are available to ensure consistent and safe installation...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton