Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton SNP8GHS0C2

SNP8 Black Snapper Hose & Cable Clamp .516" - .591" Article 192-10080

$ 0.549
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton SNP8GHS0C2.

element14 APAC

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.54%

Descriptions

Descriptions of HellermannTyton SNP8GHS0C2 provided by its distributors.

SNP8 Black Snapper Hose & Cable Clamp .516" - .591" Article 192-10080
Snapper Hose Clamp, Polyamide 6.6, Blk, 14Mm, Pk100; Cable Clamp/Clip Type:Snapper Hose Clamp; Internal Diameter:14Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Glass Filled; Cable Clamp/Clip Colour:Black; Height:- Rohs Compliant: Yes |Hellermanntyton SNP8GHS0C2
Hellermann Tyton SNP8GHS0C2 Snapper Hose Clamp Brand: Hellermann Tyton. Part Number: SNP8GHS0C2. HellermannTyton Snapper Hose Clamp, Type SNP8 Closed, 0.516 to 0.591 in Cable, Plug-In Mount, 1/2 in Dia Nominal, 0.07 in THK Wall, Black, Polyamide 6.6, 5.7 mm H x 16.7 mm W, -40 to 221 deg F. Additional Description: TYTO-SNP8GHS0C2 SNAPPER HOSE CLAMP, 0.52 - 0.59 BUNDLE DIAMETER, PA66GF13, BLACK, 100/PKG 192-10080. Catalog Description: The Snapper Hose Clamp features a ratchet-style closure for reduced assembly time. It can be added after connection of the hose. Release by sliding the ratchet ends apart. Snappers can be used in under-hood applications and are stable in a wide variety of chemicals including salts, bases, alcohols, ethers, detergents, gasoline, lubricating oils and greases. They are manufactured in black PA66 glass filled, impact modified, heat stabilized material. Custom design and color options are available based upon application and volume requirements...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton