HellermannTyton NGM20-DGY

Cable Gland, Nylon 6.6, 10Mm-14Mm, Gry; |Hellermanntyton NGM20-DGY
$ 11.085
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton NGM20-DGY.

Newark

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.26%

Descriptions

Descriptions of HellermannTyton NGM20-DGY provided by its distributors.

Cable Gland, Nylon 6.6, 10Mm-14Mm, Gry; |Hellermanntyton NGM20-DGY
M20 GREY NYLON CABLE GLAND WITH LOCKNUT, 10 - 14MM CABLE DIA RANGE, IP68
HellermannTyton nylon 66Grant, NGMseries, M20Thread, IP68
CABLE GLAND, NYLON 6.6, 10MM-14MM, GRY; Thread Size - Imperial: -; Thread Size - Metric: M20; Cable Diameter Min: 10mm; Cable Diameter Max: 14mm; Cable Gland Material: Nylon 6.6 (Polyamide 6.6); Gland Colour: Dark Grey; IP / N

Images

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • NGM20DGY