HellermannTyton MB5A10C2

Rubber Adhesive Cable Tie Mount, 1.49 X 1.49, Use With T18-T150 Cable Tie, PA66, White, 100/PKG
$ 1.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton MB5A10C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet1 page0 years ago

Master Electronics

Inventory History

3 month trend:
-8.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of HellermannTyton MB5A10C2 provided by its distributors.

RUBBER ADHESIVE CABLE TIE MOUNT, 1.49 X 1.49, USE WITH T18-T150 CABLE TIE, PA66, WHITE, 100/PKG
Cable Accessories, Rubber Adhesive Cable Tie Mount, Polyamide 6/6, White, Bag
Adhesive Base, 8.9Mm, Nylon 6.6; Mount Fixing Type:Adhesive, Screw; Mounting Hole Dia:4.8Mm; Mount Colour:White; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:37.7Mm; Width:37.7Mm; Height:6.9Mm; Product Range:- Rohs Compliant: Yes |Hellermanntyton MB5A10C2
HellermannTyton MB5A10C2 cable tie mounting base is an adhesive-backed mount designed to anchor cable ties to panels and flat surfaces. Its compact base format supports organized wire routing, secure bundle retention, and clean harness management in vehicle and equipment applications.

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB5A-10-C2