HellermannTyton MB4SHA10C2

HellermannTyton MB4SHA10C2 Cable Tie Mount, Rubber Adhesive, 1.12x1.12", PA66, White, 100/Pkg
$ 1.008
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton MB4SHA10C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page19 years ago

Inventory History

3 month trend:
-65.53%

Descriptions

Descriptions of HellermannTyton MB4SHA10C2 provided by its distributors.

HellermannTyton MB4SHA10C2 Cable Tie Mount, Rubber Adhesive, 1.12x1.12", PA66, White, 100/Pkg
HellermannTyton MB4SHA10C2 2-Way Cable Tie Mount with Rubber Adhesive 1.1 x 1.1 - Each
Adhesive Base, 4.6Mm, Nylon 6.6; Mount Fixing Type:Adhesive, Screw; Mounting Hole Dia:3.9Mm; Mount Colour:White; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:28.3Mm; Width:28.3Mm; Height:-; Product Range:- Rohs Compliant: Yes |Hellermanntyton MB4SHA10C2

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton