HellermannTyton MB4A10H4

Rubber Adhesive Cable Tie Mount 1.12 x 1.12 Use With T18-T50 Cable Tie PA66 White 500pkg
$ 0.737
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton MB4A10H4.

Electro Sonic

Datasheet3 pages0 years ago
Datasheet8 pages20 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-32.66%

Descriptions

Descriptions of HellermannTyton MB4A10H4 provided by its distributors.

Rubber Adhesive Cable Tie Mount 1.12 x 1.12 Use With T18-T50 Cable Tie PA66 White 500pkg
Mount,Cable Tie;4-way;Adh/0.16" mnt holes;1.12"L x 1.12"W;0.212" tie W
Hellermann Tyton MB4A10H4 Adhesive Base Brand: Hellermann Tyton. Part Number: MB4A10H4. HellermannTyton Adhesive Base, Series: MB4A, Adhesive/Threaded Mount, 0.18 in Maximum Tie Width, 1.12 in Base Length, 1.12 in Base Width, Polyamide 6.6, White. Additional Description: TYTO-MB4A10H4 RUBBER ADHESIVE CABLE TIE MOUNT, 1.12 X 1.12, USE WITH T18-T50 CABLE TIE, PA66, WHITE, 500/PKG 151-00321 TIES ADHESIVE USE 151-00321 IF YOU WANT ADHESIVE. Catalog Description: MB4A adhesive mounts are for use with HellermannTyton T18 - T50 Series cable ties to provide stability when securing bundles. The rubber adhesive-backed mounts can be used to secure a bundle and have two predrilled holes to extend mounting options...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton