HellermannTyton MB4A10A2C2

Acrylic Adhesive Cable Tie Mount 1.12 x 1.12 Use With T18-T50 Cable Tie PA66 White 100pkg
$ 1.277
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton MB4A10A2C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page0 years ago

Master Electronics

Inventory History

3 month trend:
-27.00%

Descriptions

Descriptions of HellermannTyton MB4A10A2C2 provided by its distributors.

Acrylic Adhesive Cable Tie Mount 1.12 x 1.12 Use With T18-T50 Cable Tie PA66 White 100pkg
ADH CABLE TIE MOUNT, 0.18" TIE W, 1.12 L, 0.18 HOLE DIA, PA66, WHITE, 100/PK
Adhesive Base, 4.6Mm, Nylon 6.6; Mount Fixing Type:Adhesive, Screw; Mounting Hole Dia:4.6Mm; Mount Colour:White; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:28.5Mm; Width:28.5Mm; Height:4.7Mm; Product Range:- Rohs Compliant: Yes |Hellermanntyton MB4A10A2C2
Hellermann Tyton MB4A10A2C2 Cable Tie Base Brand: Hellermann Tyton. Part Number: MB4A10A2C2. HellermannTyton Cable Tie Base, Type MB4A, 4-Way Tie Entry, Adhesive/Threaded Mount, 0.18 in Maximum Tie Width, 1.12 in Base Length, 1.12 in Base Width, Polyamide 6.6, White. Additional Description: TYTO-MB4A10A2C2 ACRYLIC ADHESIVE CABLE TIE MOUNT, 1.12 X 1.12, USE WITH T18-T50 CABLE TIE, PA66, WHITE, 100/PKG 151-28420 WH, T18-T50 CABLE TIE, 100/PK. Catalog Description: MB4A adhesive mounts are for use with HellermannTyton T18 - T50 Series cable ties to provide stability when securing bundles. The acrylic adhesive-backed mounts can be used to secure a bundle and have two predrilled holes to extend mounting options...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton