Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton MB4A0A2H4

Acrylic Adhesive Cable Tie Mount 1.12 x 1.12 Use With T18-T50 Cable Tie PA66 Black 500pkg

$ 0.935
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton MB4A0A2H4.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Inventory History

3 month trend:
+199%

Descriptions

Descriptions of HellermannTyton MB4A0A2H4 provided by its distributors.

Acrylic Adhesive Cable Tie Mount 1.12 x 1.12 Use With T18-T50 Cable Tie PA66 Black 500pkg
Mount for Cable Tie T18 and T50 with Acrylic Adhesive, 1-1/8"sq, Black, 500/Pk
ADHESIVE CABLE TIE MOUNT, 1.12"X1.12", 0.18" TIE W, 0.18" HOLE DIA, PA66, BLACK
" Hellermann Tyton MB4A0A2H4 Cable Tie Mount. HellermannTyton Cable Tie Base Type MB4A 4-Way Tie Entry Adhesive/Threaded Mount 0.18 in Maximum Tie Width 1.12 in Base Length 1.12 in Base Width Polyamide 6.6 Black. Additional Description: TYTO-MB4A0A2H4 MB4A MOUNTING BASE BLACK-4945. Catalog Description: HellermannTyton adhesive fastened mounting bases are used with 18 through 150 pound cable ties to provide stability when securing bundles. The mounts are installed using the adhesive backing and/or by securing two or four screws. The 4 way opening allows the cable ties to be inserted parallel or perpendicular to the wire bundles. Type is MB4A and Color is Black (BK). Package quantity is 500. Acrylic Adh. Bases .18"" Max tie width 1.12'' Length/Width .18'' Hole Dia. PA66 Black."

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB4A-0A2H4