HellermannTyton MB3A10C2

HellermannTyton MB3A10C2 Cable Tie Mount, Rubber Adh., 0.75x0.75", Use w/T18-T30, White
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton MB3A10C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet3 pages20 years ago
Datasheet5 pages21 years ago
Datasheet1 page0 years ago

Master Electronics

Inventory History

3 month trend:
+66.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of HellermannTyton MB3A10C2 provided by its distributors.

HellermannTyton MB3A10C2 Cable Tie Mount, Rubber Adh., 0.75x0.75", Use w/T18-T30, White
Cable Accessories Rubber AdhesiveCable Tie Mount Polyamide 6/6 White Bag
Mount,Cable Tie;4-way;Adh/0.122" mntholes;0.75"L x 0.75"W;0.161" tie W
Adhesive Base, 3.6Mm, Nylon 6.6; Mount Fixing Type:Adhesive, Screw; Mounting Hole Dia:3Mm; Mount Colour:White; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:19Mm; Width:19Mm; Height:3.8Mm; Product Range:- Rohs Compliant: Yes |Hellermanntyton MB3A10C2
HellermannTyton MB3A10C2 cable tie mounting base is an adhesive-backed mount designed to anchor cable ties to panels and flat surfaces. Its compact base format supports organized wire routing, secure bundle retention, and clean harness management in vehicle and equipment applications.
Hellermann Tyton MB3A10C2 Adhesive Base Brand: Hellermann Tyton. Part Number: MB3A10C2. HellermannTyton Adhesive Base, Series: MB3A, Adhesive/Threaded Mounting, 0.14 in Maximum Tie Width, 3/4 in Base Length, 3/4 in Base Width, PA66 Polyamide 6.6, White. Additional Description: TYTO-MB3A10C2 RUBBER ADHESIVE CABLE TIE MOUNT, 0.75 X 0.75, USE WITH T18-T30 CABLE TIE, PA66, WHITE, 100/PKG 151-28718. Catalog Description: MB3A adhesive mounts are for use with HellermannTyton T18 - T30 Series cable ties to provide stability when securing bundles. The rubber adhesive-backed mounts can be used to secure a bundle and have two predrilled holes to extend mounting options...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB-3A-10-C2