HellermannTyton MB3A0M4

Rubber Adhesive Cable Tie Mount, 0.75 X 0.75, Use With T18-T30 Cable Tie, PA66, Black, 1000/PKG
$ 0.575
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton MB3A0M4.

Electro Sonic

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.07%

Descriptions

Descriptions of HellermannTyton MB3A0M4 provided by its distributors.

RUBBER ADHESIVE CABLE TIE MOUNT, 0.75 X 0.75, USE WITH T18-T30 CABLE TIE, PA66, BLACK, 1000/PKG
MB Black Self Adhesive Cable Tie Mount, 19mm x 19 mm,3.6mm Max. Cable Tie Width
CABLE TIE MOUNT, 4 WAY MOUNT WITH RUBBER ADHESIVE, .75X.75 FT, PA66, BK, T18 & T
Cable Accessories Rubber Adhesive Cable Tie Mount Polyamide 6/6 Black Bag
Hellermann Tyton MB3A0M4 Cable Tie Base Brand: Hellermann Tyton. Part Number: MB3A0M4. HellermannTyton Cable Tie Base, Type MB3A, 4-Way Tie Entry, Adhesive/Threaded Mounting, 0.14 in Maximum Tie Width, 3/4 in Base Length, 3/4 in Base Width, Polyamide 6.6, Black. Additional Description: TYTO-MB3A0M4 RUBBER ADHESIVE CABLE TIE MOUNT, 0.75 X 0.75, USE WITH T18-T30 CABLE TIE, PA66, BLACK, 1000/PKG 151-28713 /BK, T18 & T30. Catalog Description: MB3A adhesive mounts are for use with HellermannTyton T18 - T30 Series cable ties to provide stability when securing bundles. The rubber adhesive-backed mounts can be used to secure a bundle and have two predrilled holes to extend mounting options...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton