HellermannTyton MAT12SSC7

Cable Tie, Steel, 330MM, PK100

Submit Request for Quote

Unfortunately we do not know of any distributors for MAT12SSC7. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of HellermannTyton MAT12SSC7 provided by its distributors.

CABLE TIE, STEEL, 330MM, PK100
CABLE TIE, STEEL, 330MM, PK100; External Length / Height:330mm; Width, Cable Tie:7mm; Material:Stainless Steel Grade 316; Tensile Strength:445N/mm²; Min Cable Diameter:10mm; Max Cable Diameter:90mm; Accessory Type:Cable Tie; Coating:Thermoplastic polyester; Colour:Black; Pack Size:100; Temp, Op. Max:70°C; Temp, Op. Min:-40°C; Width, External:7mm

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton