HellermannTyton HDM3120HIRC2

Mount, Cable Tie, Heavy Duty, 0.3125" Mount Hole, 0.5" Tie W., Black
$ 1.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton HDM3120HIRC2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page11 years ago
Datasheet5 pages21 years ago

Master Electronics

Inventory History

3 month trend:
+15.90%

Descriptions

Descriptions of HellermannTyton HDM3120HIRC2 provided by its distributors.

MOUNT, CABLE TIE, HEAVY DUTY, 0.3125" MOUNT HOLE, 0.5" TIE W., BLACK
Cable Accessories Heavy Duty Mount Polyamide 6/6 Black Bag
Standard Torque Cable Tie Mount, Mtg Hole Dia. 0.3125", Max Torque 115.0 in lbs, PA66HIRHSUV, Black, 100 per Package
Cable Tie Mount, Standard Torque, Max Torque 115 in lb, PA66HIRHSUV, Black-Note:Price is for 100 Units
Standard Torque Cable Tie Mount, Mtg Hol
STANDARD TORQUE CABLE TIE MOUN 151-00439
CABLE TIE HLDR SNGL TORQUE MOUNT
CABLE TIE HLDR SNGLE TORQUE MNT
CABLE TIE MOUNT, 12.7MM, NYLON 6.6; Mount Fixing Type:Rivet, Screw; Mounting Hole Dia:7.8mm; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:36.3mm; Width:19.3mm; Height:-; Product Range:HDM Series RoHS Compliant: Yes
Standard Torque Mount, Mounting

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton