HellermannTyton HDM250HIRC2

Mount, Cable Tie, Heat Stabilized, Uv Resistant, Blk Polyamide 6.6, 1.43" L
$ 1.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton HDM250HIRC2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page11 years ago
Datasheet5 pages21 years ago

Master Electronics

Inventory History

3 month trend:
+28.03%

Descriptions

Descriptions of HellermannTyton HDM250HIRC2 provided by its distributors.

MOUNT, CABLE TIE, HEAT STABILIZED, UV RESISTANT, BLK POLYAMIDE 6.6, 1.43" L
Mount,Cable Tie;Heavy duty;0.1875" mount hole;0.5" tie W.;Black
Cable Accessories Heavy Duty Mount Polyamide 6/6 Black Bag
Standard Torque Cable Tie Mount, Mtg Hole Dia. 0.25", Max Torque 115.0 in lbs, PA66HIRHSUV, Black, 100 per Package
Mount Cable Tie; Torque Mount; Polyamide; Black; 100/Pk
Cable Tie Mount, Standard Torque, Max Torque 115 in lb, PA66HIRHSUV, Black-Note:Price is for 100 Units
Standard Torque Cable Tie Mount, Mtg Hol
STANDARD TORQUE CABLE TIE MOUN 151-00437
CABLE TIE HLDR SNGL TORQUE MOUNT
CABLE TIE HLDR SNGLE TORQUE MNT
CABLE TIE MOUNT, 12.7MM, NYLON 6.6; Moun; CABLE TIE MOUNT, 12.7MM, NYLON 6.6; Mount Fixing Type:Rivet, Screw; Mounting Hole Dia:6.2mm; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:35.8mm; Width:19mm; Height:-; Product Range:HDM
HEAVY DUTY MOUNT,MOUNTING.25" 100/PKG,BLACK
Standard Torque Mount, Mounting

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton