HellermannTyton FPE

HellermannTyton FPE Grommet, Panel Thickness 0.189''-0.256'', PE, Natural, 82ft/Pkg
$ 95.405
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton FPE.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page19 years ago

Master Electronics

Inventory History

3 month trend:
-5.56%

Descriptions

Descriptions of HellermannTyton FPE provided by its distributors.

HellermannTyton FPE Grommet, Panel Thickness 0.189''-0.256'', PE, Natural, 82ft/Pkg
Grommet Strip, Pe, Natural; Grommet Type:Slotted Edging; Cable Diameter Min:-; Cable Diameter Max:-; Grommet Material:Pe (Polyethylene); Mounting Hole Dia:-; Panel Thickness Max:6.5Mm; Grommet Colour:Natural; Product Range:- Rohs Compliant: Yes |Hellermanntyton FPE
Hellermann Tyton FPE Grommet Edging. HellermannTyton Flexiform Grommet Type G51PE 0.189 to 0.256 in Panel Thickness 82 ft Length 0.252 in Height 0.39 in Width -22 to 176 deg F Flammability: UL 94 HB Polyethylene Natural. Additional Description: TYTO-FPE FP/E GROMMET 82 FT 251-10509 Natural 82ft/p. Catalog Description: HellermannTyton's Flexiform grommet is a unique continuous wire protection product which fits easily in all shapes and sizes of holes without the aid of tools or adhesives. Flexiform grommet can be used on any type of material including wood steel aluminum plexiglass and glass. Type is G51PE and Color is Natural (NA)..

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton